You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K UHD 60Hz DisplayPort 1.2 Lead, 0.9m Black - 

C-DP-3

C-DP-3 - 4K UHD 60Hz DisplayPort 1.2 Lead, 0.9m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
C-DP-3
Order Code:
AV28828
Product Range
Kramer C-DP 4K DisplayPort Cables
Also Known As:
GTIN UPC EAN: 7291063086725
Technical Datasheet:
C-DP-3   Datasheet
See all Technical Docs

Product Range Selector (Kramer C-DP 4K DisplayPort Cables)

See all from this product range

Product Overview

High performance, triple shield DisplayPort lead that supports resolutions up to 4K UHD @60Hz. Ideal for use in professional AV applications.
  • Supports resolutions up to 4K UHD @60Hz (4:4:4)
  • High Bit Rate 2 (HBR2) bandwidth up to 21.6Gb/s
  • Compliant with DPCP and HDCP 2.2
  • Triple shielded for superior EM/RF interference reduction
  • Moulded DisplayPort connectors with latches for secure connection
  • DisplayPort 1.2 standard, backwards compatible with 1.1 devices

Contents

Lead only

Product Information


:
DisplayPort Plug

:
DisplayPort Plug

:
35.4"

:
0.9m

:
Black

:
Kramer C-DP 4K DisplayPort Cables

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7291063086725

7 In stock Need more?

???PF_PDP_RSP_SUP???

£12.30 ( £14.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.30 (£14.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £11.90 (£14.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --