You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8K DisplayPort Lead, Plug to Plug, 1.4 Standard, 900mm - 

C-DPU-3

C-DPU-3 - 8K DisplayPort Lead, Plug to Plug, 1.4 Standard, 900mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
C-DPU-3
Order Code:
AV30433
Also Known As:
GTIN UPC EAN: 7291063095789
Technical Datasheet:
C-DPU-3   Datasheet
See all Technical Docs

Product Range Selector (KRAMER C-DPU Series - 8K DisplayPort Leads)

See all from this product range

Product Overview

The Kramer C-DPU-3 is a 900mm 8K DisplayPort lead and is designed for video signals up to 8K at 60Hz (7680 x 4320), supporting the DisplayPort 1.4.
  • Supports resolutions up to 8K@60Hz and an HBR3 (High Bit Rate 3) bandwidth of up to 32.4Gbps (8.1Gbps per channel)
  • DPCP (DisplayPort Content Protection) and HDCP 2.2
  • Daisy chain multiple monitors with MST (Multi–Stream) support
  • Display Stream Compression: 1.2 DSC
  • Molded DisplayPort connectors with latches
  • Triple shielded for superior noise immunity
  • Compatible with DisplayPort 1.2 and 1.1

Product Information


:
DisplayPort Plug

:
DisplayPort Plug

:
2.95ft

:
900mm

:
Black

:
KRAMER C-DPU Series - 8K DisplayPort Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7291063095789

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£13.29 ( £15.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.29 (£15.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £12.38 (£14.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --