You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium Certified High Speed 4K UHD HDMI Lead, Male to Male, Gold Plated, 3m Black -
C-HDMI/HDMI-10
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- C-HDMI/HDMI-10
- Order Code:
- AV19437
- Also Known As:
- GTIN UPC EAN: 7290012307522
- Technical Datasheet:
- C-HDMI/HDMI-10 Datasheet
Product Range Selector (Kramer C-HDMI/HDMI Premium Certified High Speed 4K UHD HDMI Leads)
See all from this product rangeProduct Overview
- High performance cable provides an uncompressed digital link between consumer electronics equipment such as DVD players, set−top boxes and audio/video monitors
- Max. Resolution - 4K@60Hz (4:4:4)
- High-Quality Connectors - 24K gold−plated connectors resist corrosion, and offer the best possible connectivity
- K-Lock Pull-Resistant Connectors - Provides 15lbs of restraining force for a non−slip connection
- Premium Certified for the best quality possible
Applications
Video & Vision, Audio
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- Kramer C-HDMI/HDMI Premium Certified High Speed 4K UHD HDMI Leads
Technical Documents (1)
Also Known As
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.86 (£19.03) | ( ) |
3+ | £15.15 (£18.18) | ( ) |
25+ | £14.40 (£17.28) | ( ) |
50+ | £13.94 (£16.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.