You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Speed 4K UHD HDMI Lead, Male to Male, Gold Plated Connectors, 7.6m Black - 

C-HDMI/HDMI-25

C-HDMI/HDMI-25 - High Speed 4K UHD HDMI Lead, Male to Male, Gold Plated Connectors, 7.6m Black
C-HDMI/HDMI-25 - High Speed 4K UHD HDMI Lead, Male to Male, Gold Plated Connectors, 7.6m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
C-HDMI/HDMI-25
Order Code:
AV19439
Product Range
Kramer C-HDMI/HDMI Series High Speed 4K UHD HDMI Leads
Also Known As:
GTIN UPC EAN: 7291063043292
Technical Datasheet:
C-HDMI/HDMI-25   Datasheet
See all Technical Docs

Product Range Selector (Kramer C-HDMI/HDMI Series High Speed 4K UHD HDMI Leads)

See all from this product range

Product Overview

  • High performance cable provides an uncompressed digital link between consumer electronics equipment such as DVD players, set−top boxes and audio/video monitors
  • Max. Resolution - 4K@60Hz (4:2:0)
  • High-Quality Connectors - 24K gold−plated connectors resist corrosion, and offer the best possible connectivity
  • K-Lock Pull-Resistant Connectors - Provides 15lbs of restraining force for a non−slip connection

Applications

Video & Vision, Audio

Product Information


:
HDMI Plug

:
HDMI Plug

:
24.9ft

:
7.6m

:
Black

:
Kramer C-HDMI/HDMI Series High Speed 4K UHD HDMI Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7291063043292

29 In stock Need more?

???PF_PDP_RSP_SUP???

£22.22 ( £26.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.22 (£26.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £21.46 (£25.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £20.20 (£24.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £19.59 (£23.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --