You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 4K UHD HDMI Lead with Ethernet, Ultra Slim Flexible Lead, 3m Blue -
C-HM/HM/PICO/BL-10
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- C-HM/HM/PICO/BL-10
- Order Code:
- AV26149
- Product Range
- Kramer PICO
- Also Known As:
- GTIN UPC EAN: 7291063072094
- Technical Datasheet:
- C-HM/HM/PICO/BL-10 Datasheet
Product Range Selector (Kramer PICO)
See all from this product rangeProduct Overview
- Max Resolution to 4K@60Hz (4:2:0)
- High performance cable provides an uncompressed digital link between consumer electronics equipment such as DVD players, set−top boxes and audio/video monitors
- High-Quality Connectors - Slim HDMI connector heads 16.0 mm wide and 8.0mm thick (5/8" wide and 5/16" thick)
- Space Saving - A tighter bend radius combined with the low−profile connector can save up to 1" of depth behind the equipment
- HDMI Support - Signals up to ultra−HD 4K, HDMI Ethernet Channel, 3D, x.v.Color™, Deep Color, LipSync, 7.1 PCM, Dolby TrueHD, DTS−HD, CEC
Applications
Video & Vision, Audio
Contents
HDMI lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 9.8ft
- :
- 3m
- :
- Blue
- :
- Kramer PICO
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.53 (£15.04) | ( ) |
3+ | £12.13 (£14.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.