You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Speed 4K UHD HDMI Lead with Ethernet, Ultra Slim Flexible Lead, 0.9m Blue - 

C-HM/HM/PICO/BL-3

C-HM/HM/PICO/BL-3 - High Speed 4K UHD HDMI Lead with Ethernet, Ultra Slim Flexible Lead, 0.9m Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
C-HM/HM/PICO/BL-3
Order Code:
AV26147
Product Range
Kramer PICO Series
Also Known As:
GTIN UPC EAN: 7291063071011
See all Technical Docs

Product Range Selector (Kramer PICO Series)

See all from this product range

Product Overview

High speed HDMI cable with Ethernet; supports HDMI signals up to Ultra-HD 4K (60fps). Provides an uncompressed digital link between electronics equipment and high definition displays.
  • Max Resolution - 4K@60Hz (4:4:4)
  • High performance cable provides an uncompressed digital link between consumer electronics equipment such as DVD players, set−top boxes and audio/video monitors
  • High-Quality Connectors - Slim HDMI connector heads 16.0 mm wide and 8.0mm thick (5/8" wide and 5/16" thick)
  • Space Saving - A tighter bend radius combined with the low−profile connector can save up to 1" of depth behind the equipment
  • HDMI Support - Signals up to ultra−HD 4K, HDMI Ethernet Channel, 3D, x.v.Color™, Deep Color, LipSync, 7.1 PCM, Dolby TrueHD, DTS−HD, CEC

Applications

Video & Vision, Audio

Contents

HDMI lead only

Product Information


:
HDMI Plug

:
HDMI Plug

:
2.95ft

:
900mm

:
Blue

:
Kramer PICO Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7291063071011

4 In stock Need more?

???PF_PDP_RSP_SUP???

£10.15 ( £12.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.15 (£12.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £9.80 (£11.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --