You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Premium High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, K-Lock Connectors, 4.5m Black - 

C-HM/HM/PRO-15

C-HM/HM/PRO-15 - Premium High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, K-Lock Connectors, 4.5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
C-HM/HM/PRO-15
Order Code:
AV24252
Product Range
Kramer PRO Series
Also Known As:
GTIN UPC EAN: 7291063043568
Technical Datasheet:
C-HM/HM/PRO-15   Datasheet
See all Technical Docs

Product Range Selector (Kramer PRO Series)

See all from this product range

Product Overview

Kramer’s C-HM/HM/PRO High Speed HDMI cable with Ethernet is designed for advanced equipment that requires high speed cable connections to ensure a high definition experience with the maximum audio and visual impact.
  • Premium Certified
  • Maximum data transfer rate: 18Gbps
  • Maximum resolution: 4k@60Hz (4:4:4)
  • Deep Color - Supports 24bit, 30bit, 36bit & 48bit (RGB or YCbCr) color depths
  • Multi-Channel Audio Support - Supports audio stream for external decoding by AV receivers
  • Gold plated connectors resist corrosion, and offer the best possible connectivity
  • K-Lock Pull-Resistant Connectors - Provides 6.8kg of restraining force for a non slip connection

Applications

Video & Vision, Audio

Product Information


:
HDMI A Plug

:
HDMI A Plug to HDMI Plug

:
HDMI A Plug

:
14.8ft

:
4.5m

:
Black

:
Kramer PRO Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7291063043568

54 In stock Need more?

???PF_PDP_RSP_SUP???

£21.67 ( £26.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.67 (£26.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £20.21 (£24.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --