You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K Premium High Speed Flexible HDMI Lead with Ethernet, 900mm -
C-MHM/MHM-3
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- C-MHM/MHM-3
- Order Code:
- AV30420
- Also Known As:
- GTIN UPC EAN: 7291063048709
- Technical Datasheet:
- C-MHM/MHM-3 Datasheet
Product Range Selector (KRAMER C-MHM/MHM Series - 4K Premium High Speed Flexible HDMI Lead with Ethernet)
See all from this product rangeProduct Overview
- Maximum resolution: 4K at 60Hz (4:4:4)
- 24K Gold plated HDMI Type A Plugs
- K-Lock Pull-resistant Connectors - Provides 15lbs of restraining force for a non-slip connection
- Supported Audio Formats Dolby Digital Plus, Dolby TrueHD, DTS−HD Master Audio™, DVD Audio, SA−CD
Product Information
- :
- HDMI A Plug
- :
- HDMI A Plug
- :
- 2.95ft
- :
- 900mm
- :
- Black
- :
- KRAMER C-MHM/MHM Series - 4K Premium High Speed Flexible HDMI Lead with Ethernet
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.87 (£14.24) | ( ) |
3+ | £10.96 (£13.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.