You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K Premium High Speed Flexible HDMI Lead with Ethernet, 1.8m - 

C-MHM/MHM-6

C-MHM/MHM-6 - 4K Premium High Speed Flexible HDMI Lead with Ethernet, 1.8m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
C-MHM/MHM-6
Order Code:
AV30421
Also Known As:
GTIN UPC EAN: 7291063048716
Technical Datasheet:
C-MHM/MHM-6   Datasheet
See all Technical Docs

Product Range Selector (KRAMER C-MHM/MHM Series - 4K Premium High Speed Flexible HDMI Lead with Ethernet)

See all from this product range

Product Overview

The Kramer C-MHM/MHM-6 is a 1.8m 4K Premium High Speed Flexible HDMI Lead with Ethernet. It is a high performance cable that supports signals up to 4K@60Hz (4:4:4) and HDMI Ethernet Channel, Deep Colour, x.v.Colour™, Lip Sync, 7.1 PCM, Dolby TrueHD, DTS−HD, CEC.
  • Maximum resolution: 4K at 60Hz (4:4:4)
  • 24K Gold plated HDMI Type A Plugs
  • K-Lock Pull-resistant Connectors - Provides 15lbs of restraining force for a non-slip connection
  • Supported Audio Formats Dolby Digital Plus, Dolby TrueHD, DTS−HD Master Audio™, DVD Audio, SA−CD

Product Information


:
HDMI A Plug

:
HDMI A Plug

:
5.91ft

:
1.8m

:
Black

:
KRAMER C-MHM/MHM Series - 4K Premium High Speed Flexible HDMI Lead with Ethernet

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7291063048716

42 In stock Need more?

???PF_PDP_RSP_SUP???

£13.39 ( £16.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.39 (£16.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £12.38 (£14.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --