You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K UHD 60Hz Pluggable HDMI to HDMI Active Optical LSOH Lead, 70m Black - 

CLS-AOCH/60-230

CLS-AOCH/60-230 - 4K UHD 60Hz Pluggable HDMI to HDMI Active Optical LSOH Lead, 70m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
CLS-AOCH/60-230
Order Code:
AV28824
Product Range
Kramer AOCH/60 Pluggable 4K 60Hz Optical HDMI Leads
Also Known As:
GTIN UPC EAN: 7291063080624
Technical Datasheet:
CLS-AOCH/60-230   Datasheet
See all Technical Docs

Product Range Selector (Kramer AOCH/60 Pluggable 4K 60Hz Optical HDMI Leads)

See all from this product range

Product Overview

Advanced HDMI cable that uses a hybrid optical fibre structure to maintain signal integrity over long distances and is capable of delivering resolutions up to 4K UHD @60Hz. The innovative design utilises Micro HDMI connections with removable full HDMI connectors allowing it to be run through conduit and other tight spaces.
  • Supports all resolutions up to 4K UHD @60Hz (4:4:4)
  • Dolby Digital TrueHD, DTS-HD Master Audio and 8 channel PCM embedded audio support
  • HDMI connectors can be detached for flexible installation options
  • Thin, lightweight cable with small bending ratio (just 6mm)
  • Data transfer rate up to 18Gb/s
  • CEC, EDID, HDR and HDCP 2.2 support
  • Carries HDMI signals up to 70m without the need for external power
  • Low smoke & halogen free cable sheath
  • RoHS 2011/65/EU compliant
  • 24K Gold plated connectors for best possible connectivity

Contents

HDMI lead only

Product Information


:
HDMI Plug

:
HDMI Plug

:
230ft

:
70m

:
Black

:
Kramer AOCH/60 Pluggable 4K 60Hz Optical HDMI Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7291063080624

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£352.49 ( £422.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £352.49 (£422.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £341.38 (£409.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --