You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K High Speed HDMI Fibre Optic Hybrid Lead, 60m - 

CLS-AOCH/60F-197

CLS-AOCH/60F-197 - 4K High Speed HDMI Fibre Optic Hybrid Lead, 60m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
CLS-AOCH/60F-197
Order Code:
AV30429
Also Known As:
GTIN UPC EAN: 7291063092689
Technical Datasheet:
CLS-AOCH/60F-197   Datasheet
See all Technical Docs

Product Range Selector (KRAMER - CLS-AOCH/60F Series - High Speed Optic Hybird Cable, HDMI Leads)

See all from this product range

Product Overview

  • Video Resolution: Up to 4K @ 60Hz (4:4:4)
  • High data transfer rate: Up to 18Gbps
  • Embedded Audio - PCM 8 Channel, Dolby Digital True HD and DTS–HD Master Audio
  • HDMI Support - HDCP 2.2/1.4, HDR, EDID, ARC and CEC
  • High quality Connectors - 24K gold plated, corrosion–resistant and best possible connectivity
  • Jacket Construction: Low smoke & halogen free

Product Information


:
HDMI A Plug

:
HDMI A Plug

:
196.85ft

:
60m

:
KRAMER - CLS-AOCH/60F Series - High Speed Optic Hybird Cable, HDMI Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7291063092689

1 In stock Need more?

???PF_PDP_RSP_SUP???

£244.42 ( £293.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £244.42 (£293.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £227.25 (£272.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --