You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K High Speed HDMI Fibre Optic Hybrid Lead, 10m -
CLS-AOCH/60F-33
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- CLS-AOCH/60F-33
- Order Code:
- AV30423
- Also Known As:
- GTIN UPC EAN: 7291063092610
- Technical Datasheet:
- CLS-AOCH/60F-33 Datasheet
Product Range Selector (KRAMER - CLS-AOCH/60F Series - High Speed Optic Hybird Cable, HDMI Leads)
See all from this product rangeProduct Overview
- Video Resolution: Up to 4K @ 60Hz (4:4:4)
- High data transfer rate: Up to 18Gbps
- Embedded Audio - PCM 8 Channel, Dolby Digital True HD and DTS–HD Master Audio
- HDMI Support - HDCP 2.2/1.4, HDR, EDID, ARC and CEC
- High quality Connectors - 24K gold plated, corrosion–resistant and best possible connectivity
- Jacket Construction: Low smoke and halogen free
Product Information
- :
- HDMI A Plug
- :
- HDMI A Plug
- :
- 33ft
- :
- 10m
- :
- KRAMER - CLS-AOCH/60F Series - High Speed Optic Hybird Cable, HDMI Leads
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £119.18 (£143.02) | ( ) |
3+ | £111.10 (£133.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.