You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K 60Hz 4:4:4 USB-C HDBaseT 3.0 Extended-Reach Wallplate Transmitter, Black -
EXT3-C-WP-XR-T/UK(B)
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- EXT3-C-WP-XR-T/UK(B)
- Order Code:
- AV30482
- Also Known As:
- GTIN UPC EAN: 7291063099954
- Technical Datasheet:
- EXT3-C-WP-XR-T/UK(B) Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Kramer EXT3-C-WP-XR-T)
See all from this product rangeProduct Overview
- Use any DP Alt Mode compatible USB-C device as a video source and extend HDMI video signals up 90m
- HDMI mirror output allows for local display complete with remote IR control
- Docking functionality provides USB-C host with USB, LAN and up to 60W PD
- Versatile USB extension with active host for connecting local & remote devices
- Maximum transmission range up to 90m, with resolutions up to 4K 60Hz (4:4:4)
- 18Gb/s Maximum data bandwidth (6Gb/s per graphic channel), supporting resolutions up to 4K @60Hz (4:4:4)
- HDMI 2.0b supports HDR10, deep colour, Dolby TrueHD, DTS-HD and 3D
- Multi-channel audio transmission for studio-grade surround sound
- I–EDIDPro™ Intelligent EDID processing for plug & play compatibility
- HDCP 2.3, EDID and CEC passthrough
- Ethernet and bidrectional RS232 extension for data and device control
- Wallplate can be powered by PoE connection to reduce the need for mains chargers
- Fits neatly into any standard 2 gang wall box or back box for easy integration
- Connections: USB-C in, RJ45 HDBT out, HDMI out, 2x USB-A, RJ45 LAN and RS232
- Dimensions (HxWxD): 86x151x40mm
Contents
Wallplate, AC adaptor and USB-C cable
Product Information
- :
- Kramer EXT3-C-WP-XR-T
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £796.89 (£956.27) | ( ) |
3+ | £746.39 (£895.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.