You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K 60Hz 4:4:4 HDBaseT 3.0 Extended-Reach Extender with USB LAN RS-232 & IR, 100m -
EXT3-XR-TR
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- EXT3-XR-TR
- Order Code:
- AV30479
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7291063098896
- Technical Datasheet:
- EXT3-XR-TR Datasheet
Product Overview
- Extend a 4K UHD 60Hz (4:4:4) signal up to 100m over Cat copper cables
- 18Gb/s Maximum bandwidth (6Gb/s per graphic channel)
- HDMI mirror output allows for local display or daisy-chaining additional extenders
- HDMI 2.0b supports HDR10, deep colour, Dolby TrueHD, DTS-HD and 3D
- Multi-channel audio transmission with up to 32 channels for studio-grade surround sound
- Versatile USB support with active host for connecting local & remote devices
- HDCP 2.3, EDID and CEC passthrough
- Bidrectional RS232 & infrared extension
- Extends Gigabit Ethernet connection in both directions for LAN and device control
- Comprehensive LED status indicators for management and troubleshooting
- Kramer MegaTOOLS™ fanless aluminium enclosure for easy mounting
- Connections: RJ45 HDBT out, HDMI in/out, RJ45 LAN, USB-B Host, 3x USB-A, 3.5mm IR and RS232
- Dimensions (HxWxD): 27x190x116mm
Contents
Extender, AC adaptor, bracket and rubber feet
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £580.75 (£696.90) | ( ) |
3+ | £545.40 (£654.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.