You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1:2 Stereo Audio Distribution Amplifier -
PT-102A
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- PT-102A
- Order Code:
- AV09469
- Also Known As:
- GTIN UPC EAN: 7291063032685
- Technical Datasheet:
- PT-102A Datasheet
Product Overview
- Input: 1 audio stereo, 1Vpp/20kΩ on 3.5mm miniplug connector
- Outputs: 2 audio stereo, 1Vpp/150Ω on 3.5mm miniplug connectors
- Bandwidth: 100kHz, -3dB
- AC coupling
- THD + noise: 0.017%, 1kHz
- Gain: -0.7 to +2.3dB
- Equalisation: 0 to 2.2dB via trimmers
- S/N ratio: 71.6dB
- Max. Audio output: 6Vpp
- Power source: 12Vdc, 30mA
- Dimensions (WxHxD): 60x65x25mm
- Weight 100g
- Accessories: power supply and mounting bracket
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £84.84 (£101.81) | ( ) |
3+ | £80.30 (£96.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.