You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K UHD HDMI, Bidirectional RS232 & IR Over Extended Range HDBaseT Twisted Pair Receiver -
TP-580RXR
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- TP-580RXR
- Order Code:
- AV23511
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7291063051723
- Technical Datasheet:
- TP-580RXR Datasheet
Product Overview
- Maximum data rate - 10.2Gbps (3.4Gbps per graphic channel)
- HDTV compatible & HDCP compliance
- HDBaseT™ technology
- HDMI support - Deep Color, x.v.Color™, Lip Sync, HDMI uncompressed audio, Dolby TrueHD, DTS-HD, CEC
- 3D & EDID PassThru
- 2K & 4K support
- Bidirectional RS232 & IR interface
- System range - up to 130m (430ft) normal mode; up to 180m (590ft) Ultra mode
- Status LEDs for input, output, link and power
- Requires shielded twisted pair (STP) cable
- Input: 1x RJ45 socket
- Outputs: 1x HDMI socket
- Ports: 1x 3.5mm jack (IR) & 1x 9-pin Dsub (RS232) sockets
- Dimensions (WxHxD): 120x24x76mm
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £308.05 (£369.66) | ( ) |
| 3+ | £290.88 (£349.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























