You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K UHD HDMI, Bidirectional RS232 & IR Over HDBaseT Twisted Pair Transmitter -
TP-580T
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- TP-580T
- Order Code:
- AV23507
- Also Known As:
- GTIN UPC EAN: 7291063051631
- Technical Datasheet:
- TP-580T Datasheet
Product Overview
- Maximum data rate - 10.2Gbps (3.4Gbps per graphic channel)
- HDTV compatible & HDCP compliance
- HDBaseT™ technology
- HDMI support - Deep Colour, x.v.Color™, Lip Sync, HDMI uncompressed audio, Dolby TrueHD, DTS-HD, CEC
- 3D & EDID PassThru
- 2K & 4K support
- Bidirectional RS232 & IR interface
- System range - up to 70m (230ft) at 1080p, up to 40M at 4K/60Hz 4:2:0
- Status LEDs for input, output, link and power
- Requires shielded twisted pair cable - Kramer C-UNIKAT recommmended
- Input: 1x HDMI socket
- Outputs: 1x RJ45 socket
- Ports: 1x 3.5mm jack (IR) & 1x 9-pin Dsub (RS232) sockets
- Dimensions (WxHxD): 120x24x72mm
Applications
Video & Vision, Audio
Contents
Contents: Transmitter, Power adaptors, Mounting brackets, 8 rubber feet & Quick start guide
Product Information
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £200.99 (£241.19) | ( ) |
3+ | £191.90 (£230.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.