You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1:2 4K HDMI Distribution Amplifier -
VM-2H2
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- VM-2H2
- Order Code:
- AV29015
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7291063079147
- Technical Datasheet:
- VM-2H2 Datasheet
Product Overview
- Kramer re-Klocking™ technology rebuilds the digital signal to travel longer distances
- Supports resolutions up to 4K@60 Ultra HD (4:4:4) and HDR
- 17.82Gb/s max data rate (5.94Gb/s per channel)
- Supports Deep Color, x.v.Color™, 7.1 PCM, DTS-HD, Dolby TrueHD and CEC (output 1 only)
- Supports HDR10 and HDCP 2.2
- Intelligent EDID handling system
- RS232 connection for connection maintenance and firmware upgrading
- Connections: 1x HDMI in, 2x HDMI out, RS232
- Dimensions (HxWxD): 25x188x115mm
Contents
Distribution amplifier, AC adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £277.75 (£333.30) | ( ) | 
| 3+ | £261.59 (£313.91) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                 
	                                 
	                                        
	                                  
                    
             
           		 
           		