You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1:2 4K UHD Long-Reach HDMI to HDBaseT Distribution Amplifier -
VM-2HDT
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- VM-2HDT
- Order Code:
- AV28032
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7291063084707
Product Overview
- Additional HDMI output for local monitoring or adding additional units in a daisy chain
- Supports resolutions up to 4K Ultra HD @60Hz (4:2:0) 24bpp (up to 40m) and 1080p Full HD @60Hz 36bpp (up to 70m)
- 10.2Gb/s max data rate (3.4Gb/s per channel)
- Kramer re-Klocking™ technology rebuilds the digital signal to travel longer distances
- Kramer Intelligent EDID processing system ensures plug and play operation for HDMI systems
- 12 DIP Switches for EDID setup
- HDMI 2.0 and HDCP 1.4 compliant for digital content protection
- Connections: 1x HDMI in/out, 2x HDBT out, 3.5mm IR, RS232 (3-pin terminal block)
Contents
Distribution amplifier, AC adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £705.99 (£847.19) | ( ) |
3+ | £665.59 (£798.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.