You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1:2 HDMI Distribution Amplifier -
VM-2HXL
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- VM-2HXL
- Order Code:
- AV16541
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7291063000127
- Technical Datasheet:
- VM-2HXL Datasheet
Product Overview
- Max. Data Rate: 1.65Gbps
- HDCP Compliant
- Enhanced EDID (Extended Display Identification Data)
- The unit can store and recall a default EDID setting in non-volatile memory from one of the outputs
- Allows for convenient and reliable connection to the source
- Active Input & Output LED Indicators
- Inputs: 1x HDMI connector
- Outputs: 2x HDMI connectors
- Supplied with power supply (12Vdc, 170mA) and mounting bracket
- Dimensions (WxHxD): 120 x 25 x 75mm
- Weight: 300g
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £181.80 (£218.16) | ( ) |
3+ | £178.77 (£214.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.