You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K HDR HDMI Distribution Amplifier -
VM-4H2
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- VM-4H2
- Order Code:
- AV30414
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7291063078393
- Technical Datasheet:
- VM-4H2 Datasheet
Product Overview
- Simple distribution of high resolution 4K signals in corporate, education, hospitality and government market segments
- Maximum data rate: 17.82Gbps (5.94Gbps per graphic channel)
- Maximum Resolution: 4K @ 60Hz (4:4:4)
- HDR, HDCP 2.2 compliant signal, supporting deep colour, x.v.Colour, lip sync, 7.1 PCM, Dolby TrueHD, DTS–HD, CEC (OUT), 2K, 4K, and 3D as specified in HDMI 2.0
- Kramer Equalization and re–Klocking™ Technology - Rebuilds the digital signal to travel longer distances
- Force RGB - When the display lacks YCbCr capabilities, the user can force native delivery of the RGB colour format in HDMI content to improve picture quality
- Selectable HDCP Authorisation: Allows the user to control the appearance of an HDCP / non HDCP input to the source to permit delivery of protection free content
- Field Maintenance: RS232 connection for simple field firmware upgrade, status indicators for HDMI input and output connected signals
- Input: 1x HDMI SOcket
- Outputs: 4x HDMI sockets and 1x RS232 port for firmware upgrade
- Dimensions (WxDxH): 190mm x 116mm x 27mm
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £398.95 (£478.74) | ( ) |
3+ | £376.73 (£452.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.