You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1:4 4K HDMI to HDBaseT Distribution Amplifier -
VM-4HDT
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- VM-4HDT
- Order Code:
- AV26656
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7291063074289
- Technical Datasheet:
- VM-4HDT Datasheet
Product Overview
- Supports resolutions up to 4K Ultra-HD @60Hz
- 3D, Deep Color and x.v.Color HDMI support
- 10.2Gb/s max data rate (3.4Gb/s per channel)
- Kramer re-Klocking™ technology rebuilds the digital signal to travel longer distances
- Kramer Intelligent EDID processing system ensures plug and play operation for HDMI systems
- HDCP Compliant for digital content protection
- Connections: 1x HDMI in, 4x HDBT out
Contents
Distribution amplifier, AC adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £762.55 (£915.06) | ( ) |
3+ | £717.10 (£860.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.