You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1:2 High Resolution VGA Distribution Amplifier -
VP-200N OR K
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- VP-200N OR K
- Order Code:
- AV16564
- Also Known As:
- GTIN UPC EAN: 7290012307706
- Technical Datasheet:
- VP-200N OR K Datasheet
Product Overview
- High bandwidth - 400MHz (- 3dB)
- HDTV compatible
- ID bit control
- Advanced Sync Processing - ensures compatibility with a wide range of computers
- Selectable Sync Input Impedance - 75Ω (video), 510Ω (Graphics/TTL)
- Input: analogue red, green, blue signals - 0.7Vpp/75Ω, H&V sync, TTL level, on HD15F connectors
- Output: 2x Analogue red, green, blue signals - 0.7Vpp/75Ω, H&V syncs, TTL level, on HD15F connectors
- Video bandwidth: 400MHz -3dB
- Differential gain: 0.03%
- Differential phase: 0.07°
- Coupling: DC
- K-factor: 0.05% 
- S/N ratio: 72dB
- Power source: 12Vdc, 70mA
- Dimensions (WxDxH): 120x75x25mm
- Weight: 300g
- Accessories: power supply, VGA cable and mounting bracket
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £126.25 (£151.50) | ( ) | 
| 3+ | £118.17 (£141.80) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                