You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8x8 4K HDR HDCP 2.2 Matrix Switcher with Analogue and Digital Audio Routing -
VS-88H2A
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- VS-88H2A
- Order Code:
- AV30416
- Also Known As:
- GTIN UPC EAN: 7291063089689
- Technical Datasheet:
- VS-88H2A Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Kramer HDMI Matrix Switches)
See all from this product rangeProduct Overview
- Switches 8 4K@60Hz (4:4:4), HDR, HDMI, HDCP, DVI−compliant signals to 8 4K@60Hz (4:4:4), HDR, HDMI, HDCP, DVI−compliant outputs at up to 18G data rate
- Signals are HDCP 2.2/1.4 compliant
- HDMI Support - Deep Colour, 3D, ARC, up to 7.1 uncompressed audio channels as specified in HDMI 2.0
- Individual EDID management per input. Captures and stores the EDID from a display device
- Flexible Content Protection - Selectable HDCP per input
- Quick Access to Common Configurations - Save up to 16 preset configurations
- Smart Switching - Active source & acceptor detection. Automatic input selection based on priority selection or last connected input
- Embedded Pattern Generator - With selectable patterns
- Convenient Unit Control & Configuration - Via front panel: switching audio embedding mute test pattern memory EDID front panel lock and factory reset buttons
- Input Selection indicators facilitate easy local maintenance and troubleshooting. Firmware upgrade via Ethernet or mini USB
- Easy Installation - 19” enclosure for rack mounting in a 1U rack space with included rack ears and universal 100V to 240V AC power supply
Product Information
- :
- Kramer HDMI Matrix Switches
Technical Documents (4)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4,196.55 (£5,035.86) | ( ) |
3+ | £3,933.95 (£4,720.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.