You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Masonry Drill & Screwdriver Bit Set, 33 Piece -
108940
- Manufacturer:
- KWB KWB
- Manufacturer Part No:
- 108940
- Order Code:
- TL22293
- Also Known As:
- GTIN UPC EAN: 4009311089403
Product Overview
- All screwdriver and drill bits are suitable for common cordless screwdrivers and drills
- For drilling work, the set contains 8x masonry drill bits with 6.3mm hex shank
- For the smooth and quick replacement of the individual bits, the set comes with a quick-change bit holder
- The bits are made of high-quality CR-V (chromium vanadium) steel and suitable for all everyday fittings
- With 16x bits in the standard length of 25mm and 8x bits in the length of 50mm, all common screws can be easily tightened or loosened in no time at all
- The kwb drill & screwdriver bit set is supplied in a robust folding plastic case, with a sliding closure to keep contents secure
- The ideal set for the home and workshop
Contents
16x 25mm Screwdriver Bits: Slotted - 5mm, Phillips - PH1, PH2, Pozidriv - PZ1, PZ2, PZ3, Hex - 4mm, 5mm, Torx - T10, T15, T20, T25, T27, 2x T30, T40, 8x 50mm Screwdriver Bits: PH2, PZ2, 2x T15, 2x T20, 2x T25, 8x Masonry Drill Bits - 3mm, 4mm, 5mm, 6mm, 7mm, 8mm, 9mm, 10mm & Quick-Change Bit Holder
Product Information
- :
- 16x 25mm Bits, 8x 50mm Bits, 8x Masonry Drill Bits & Quick-Change Bit Holder
- :
- -
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.69 (£5.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.