You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1400mm x 8mm x 0.65mm 6 TPI Bandsaw Blade -
1400MM 6 TPI BANDSAW BLADE
- Manufacturer:
- KWB KWB
- Manufacturer Part No:
- 1400MM 6 TPI BANDSAW BLADE
- Order Code:
- TL22287
- Also Known As:
- GTIN UPC EAN: 4009310815058
Product Overview
- 1400mm x 8mm x 0.65mm 6 TPI Bandsaw Blade
- Ideal for longitudinal, curved and radial cuts in wood
Product Information
- :
- Band
- :
- 1400mm
- :
- 8mm
- :
- -
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.94 (£11.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.