You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, 5.6 pF, 50 V, 0603 (1608 Metric), +/- 0.25pF, C0G / NP0 - 

06035A5R6CAT2A

New
06035A5R6CAT2A - SMD Multilayer Ceramic Capacitor, 5.6 pF, 50 V, 0603 (1608 Metric), +/- 0.25pF, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
06035A5R6CAT2A
Order Code:
CA09403
Product Range
-
Also Known As:
KGM15ACG1H5R6CT
Technical Datasheet:
06035A5R6CAT2A   Datasheet
See all Technical Docs

Product Overview

The 06035A5R6CAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
  • Reflow/wave soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Product Information


:
5.6pF

:
50V

:
0603 [1608 Metric]

:
± 0.25pF

:
C0G / NP0

:
-

:
1.6mm

:
0.85mm

:
Wraparound

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

KGM15ACG1H5R6CT

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --