You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 0603 (1608 Metric), +/- 10%, X7R, AVX 0603 MLCC - 

06035C104K4T2A

New
06035C104K4T2A - SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 0603 (1608 Metric), +/- 10%, X7R, AVX 0603 MLCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
06035C104K4T2A
Order Code:
CA09409
Product Range
-
Also Known As:
KAM15AR71H104KT
Technical Datasheet:
06035C104K4T2A   Datasheet
See all Technical Docs

Product Overview

The AVX automotive MLCC series are nickel (Ni) and tin (Sn) plated multilayer ceramic chip capacitors with X7R dielectric material. The capacitance value ranges from 0.22nF to 22μF.
  • Automotive grade AEC-Q200 compliant
  • EIA 0402, 0603, 0805, 1206, 1210, 1812, 2220 case sizes available
  • Rated voltage of 16VDC, 25VDC, 50VDC, 100VDC, 200VDC and 500VDC
  • ±1%, ±2%, ±5%, ±10% and ±20% tolerance
  • Operating temperature range from -55°C to 125°C

Product Information


:
0.1µF

:
50V

:
0603 [1608 Metric]

:
± 10%

:
X7R

:
-

:
1.6mm

:
0.85mm

:
SMD

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

KAM15AR71H104KT

40 In stock Need more?

???PF_PDP_RSP_SUP???

£0.04 ( £0.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --