You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 22 uF, 25 V, 1206 (3216 Metric), +/- 10%, X5R -
12063D226KAT2A
New- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- 12063D226KAT2A
- Order Code:
- CA09487
- Product Range
- -
- Also Known As:
- KGM31HR51E226KU
- Technical Datasheet:
- 12063D226KAT2A Datasheet
Product Overview
- EIA class II dielectric
- Temperature variation of capacitance is within ±15% from -55°C to +85°C
- Well suited for decoupling and filtering applications
- 25V voltage rating, X5R dielectric
- Capacitance tolerance is ±10%
- Plated Ni and Sn terminations
- 22µF capacitance
- 3.2mm length, 1.6mm width
Product Information
- :
- 22µF
- :
- 25V
- :
- -
- :
- 1206 [3216 Metric]
- :
- ± 10%
- :
- X5R
- :
- -
- :
- 3.2mm
- :
- 1.6mm
- :
- Standard Terminal
- :
- -55°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.44 (£0.53) | ( ) |
50+ | £0.40 (£0.48) | ( ) |
100+ | £0.39 (£0.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.