You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, 0.22 uF, 50 V, 1206 (3216 Metric), +/- 10%, X7R, AVX 1206 MLCC - 

12065C224KAT2A

New
12065C224KAT2A - SMD Multilayer Ceramic Capacitor, 0.22 uF, 50 V, 1206 (3216 Metric), +/- 10%, X7R, AVX 1206 MLCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
12065C224KAT2A
Order Code:
CA09492
Product Range
-
Also Known As:
KGM31MR71H224KU
Technical Datasheet:
12065C224KAT2A   Datasheet
See all Technical Docs

Product Overview

The 12065C224KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Product Information


:
0.22µF

:
50V

:
1206 [3216 Metric]

:
± 10%

:
X7R

:
-

:
3.2mm

:
1.6mm

:
SMD

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

KGM31MR71H224KU

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --