You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1206 (3216 Metric), +/- 10%, X7R, AVX 1206 MLCC - 

1206YC106KAT2A

New
1206YC106KAT2A - SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1206 (3216 Metric), +/- 10%, X7R, AVX 1206 MLCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1206YC106KAT2A
Order Code:
CA09500
Product Range
-
Also Known As:
KGM31AR71C106KU
Technical Datasheet:
1206YC106KAT2A   Datasheet
See all Technical Docs

Product Overview

The 1206YC106KAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination, X7R dielectric and 1206 case. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. X7R formulations are called temperature stable ceramics and fall into EIA class II materials. X7R is the most popular of these intermediate dielectric constant materials. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
  • Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
  • ±5%, ±10% and ±20% tolerance
  • Available in FLEXITERM/gold/Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 125˚C
  • Operating temperature range from -55˚C to 125˚C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information


:
10µF

:
16V

:
1206 [3216 Metric]

:
± 10%

:
X7R

:
-

:
3.2mm

:
1.6mm

:
Wraparound

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

KGM31AR71C106KU

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.30 ( £0.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --