You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermistor, NTC, 10k Ohm, ND03 Series, 4080K, Through Hole, Radial Leaded - 

ND03N00103K--

ND03N00103K-- - Thermistor, NTC, 10k Ohm, ND03 Series, 4080K, Through Hole, Radial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ND03N00103K--
Order Code:
SN37145
Product Range
ND03
Technical Datasheet:
ND03N00103K--   Datasheet
See all Technical Docs

Product Range Selector (ND03)

See all from this product range

Product Overview

The ND03N00103K-- is a 2-pin general purpose NTC Disc Thermistor with epoxy-phenolic resin coating and radial copper wire tinned leads. This ND03 series through hole mounting disc thermistor is suitable for alarm and temperature measurement, temperature regulation, level detection and compensation.
  • 0.25W Maximum dissipation at 25°C
  • 10s Thermal time constant
  • 5mW/°C Thermal dissipation factor

Applications

Security, Test & Measurement

Product Information


:
NTC

:
10kohm

:
± 10%

:
Through Hole

:
ND03

:
Through Hole

:
4080K

:
Radial Leaded

:
± 3%

:
-

:
10s

:
-

:
-

:
32mm

:
-55°C

:
150°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

19 In stock Need more?

???PF_PDP_RSP_SUP???

£0.29 ( £0.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.29 (£0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --