You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multilayer Ceramic Capacitor, 15 pF, 100 V, +/- 5%, Radial Leaded, C0G / NP0, 2.54 mm -
SR151A150JAR
New- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- SR151A150JAR
- Order Code:
- CA09523
- Product Range
- SkyCap SR Series
- Technical Datasheet:
- SR151A150JAR Datasheet
Product Range Selector (SkyCap SR Series)
See all from this product rangeProduct Overview
- Rated voltage of 50VDC, 100VDC and 200VDC
- ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- 15pF
- :
- 100V
- :
- ± 5%
- :
- Radial Leaded
- :
- C0G / NP0
- :
- 2.54mm
- :
- Radial Leaded
- :
- SkyCap SR Series
- :
- -
- :
- 3.81mm
- :
- 2.54mm
- :
- 3.81mm
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.27 (£0.32) | ( ) |
50+ | £0.16 (£0.19) | ( ) |
100+ | £0.15 (£0.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.