You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Surface Mount Tantalum Capacitor, 22 uF, 25 V, 2917 (7343 Metric), +/- 10%, 0.9 ohm, D - 

TAJD226K025RNJ

New
TAJD226K025RNJ - Surface Mount Tantalum Capacitor, 22 uF, 25 V, 2917 (7343 Metric), +/- 10%, 0.9 ohm, D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TAJD226K025RNJ
Order Code:
CA09596
Product Range
TAJ Series
Technical Datasheet:
TAJD226K025RNJ   Datasheet
See all Technical Docs

Product Range Selector (TAJ Series)

See all from this product range

Product Overview

The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information


:
22µF

:
25V

:
2917 [7343 Metric]

:
± 10%

:
0.9ohm

:
D

:
-

:
408mA

:
7.3mm

:
4.3mm

:
2.9mm

:
TAJ Series

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.80 ( £0.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.80 (£0.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.63 (£0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.54 (£0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --