You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tantalum Capacitor, Resin Dipped, 10 uF, 35 V, +/- 20%, Radial Leaded, 5 mm, 2 ohm - 

TAP106M035CCS

New
TAP106M035CCS - Tantalum Capacitor, Resin Dipped, 10 uF, 35 V, +/- 20%, Radial Leaded, 5 mm, 2 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TAP106M035CCS
Order Code:
CA09611
Product Range
TAP Series
Technical Datasheet:
TAP106M035CCS   Datasheet
See all Technical Docs

Product Range Selector (TAP Series)

See all from this product range

Product Overview

TAP106M035CCS is a TAP series professional grade, solid tantalum resin dipped radial leaded capacitor. Featuring flame retardant coating and low leakage current and impedance, very small physical sizes and exceptional temperature stability.
  • Capacitance value is 10µF
  • Capacitive tolerance is ±20%
  • 2.8µA max DCL and 8% max DF
  • 2ohm max ESR at 100KHz
  • Rated voltage is 35V
  • Compliant to CECC 30201 - 032 standard
  • Operating temperature range from -55°C to 125°C

Product Information


:
10µF

:
35V

:
± 20%

:
Radial Leaded

:
5mm

:
2ohm

:
-

:
-

:
Radial Leaded

:
6mm

:
-

:
11.5mm

:
TAP Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

50 In stock Need more?

???PF_PDP_RSP_SUP???

£0.87 ( £1.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.87 (£1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.58 (£0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.54 (£0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --