You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tantalum Capacitor, Resin Dipped, 4.7 uF, 35 V, +/- 20%, Radial Leaded, 5 mm, 3 ohm - 

TAP475M035CCS

New
TAP475M035CCS - Tantalum Capacitor, Resin Dipped, 4.7 uF, 35 V, +/- 20%, Radial Leaded, 5 mm, 3 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TAP475M035CCS
Order Code:
CA09616
Product Range
TAP Series
Technical Datasheet:
TAP475M035CCS   Datasheet
See all Technical Docs

Product Range Selector (TAP Series)

See all from this product range

Product Overview

The AVX TAP series capacitors are radial leaded, polarized solid tantalum resin dipped capacitors with 0.10μF to 330μF capacitance range. TAP is a professional grade device manufactured with flame retardant coating. It features low leakage current, impedance, very small size and exceptional temperature stability. The 15 case sizes with wide capacitance and working voltage ranges makes TAP series capacitors to accommodate almost any application.
  • Rated voltage range from 6.3VDC to 50VDC
  • ±5%, ±10% and ±20% tolerance
  • Compliant to CECC 30201 - 032 standard
  • Operating temperature range -55°C to 125°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information


:
4.7µF

:
35V

:
± 20%

:
Radial Leaded

:
5mm

:
3ohm

:
-

:
-

:
Radial Leaded

:
-

:
-

:
10.5mm

:
TAP Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.66 ( £0.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.43 (£0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --