You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tantalum Polymer Capacitor, 10 uF, +/- 20%, 10 V, A, 0.3 ohm, 1206 (3216 Metric) -
TCJA106M010R0300
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- TCJA106M010R0300
- Order Code:
- CA09617
- Product Range
- TCJ Series
- Technical Datasheet:
- TCJA106M010R0300 Datasheet
Product Range Selector (TCJ Series)
See all from this product rangeProduct Overview
- Capacitance value is 10µF with ±20% tolerance
- ESR is 0.3ohm
- Ripple current is 600mA
- Voltage(DC) is 10V
- 3.2 x 1.6 x 1.6mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Product Information
- :
- 10µF
- :
- ± 20%
- :
- 10V
- :
- A
- :
- 0.3ohm
- :
- 1206 [3216 Metric]
- :
- 3.2mm
- :
- 1.6mm
- :
- 1.6mm
- :
- 600mA
- :
- -55°C
- :
- 125°C
- :
- TCJ Series
- :
- -
Technical Documents (3)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.36 (£0.43) | ( ) |
50+ | £0.24 (£0.29) | ( ) |
100+ | £0.22 (£0.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.