You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surface Mount Tantalum Capacitor, 100 uF, 16 V, 2917 (7343 Metric), +/- 10%, 0.1 ohm, E -
TPSE107K016R0100
New- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- TPSE107K016R0100
- Order Code:
- CA09643
- Product Range
- TPS Series
- Technical Datasheet:
- TPSE107K016R0100 Datasheet
Product Range Selector (TPS Series)
See all from this product rangeProduct Overview
- Low ESR series of robust Mn0₂ solid electrolyte capacitor
Applications
Power Management
Product Information
- :
- 100µF
- :
- 16V
- :
- 2917 [7343 Metric]
- :
- ± 10%
- :
- 0.1ohm
- :
- E
- :
- -
- :
- 1.29A
- :
- 7.3mm
- :
- 4.3mm
- :
- 4.1mm
- :
- TPS Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.37 (£1.64) | ( ) |
10+ | £1.27 (£1.52) | ( ) |
25+ | £1.07 (£1.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.