You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sensor, Thermocouple, K, Z4, PFA - 

CT-Z4-PFA-K-2

CT-Z4-PFA-K-2 - Sensor, Thermocouple, K, Z4, PFA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CT-Z4-PFA-K-2
Order Code:
SN36700
Product Range
-
Technical Datasheet:
CT-Z4-PFA-K-2   Datasheet
See all Technical Docs

Product Overview

CT-Z4-PFA-K-2 is a miniature cable tidy with fine wire thermocouple. Ideal for test and measurement applications. Wire type is Class 1 wire for high accuracy PFA insulated wire, twin twist 1/0.2 and flat pair 1/0.315mm conductors.
  • Complete precision thermocouple assembly, Class 1
  • High sensitivity, fast response
  • 2m wire stored on stem with fitted mini-plug
  • Stainless steel storage stem with wire strain relief mounted on miniature plug
  • Sensor type is Type K thermocouples, 2m length
  • Temperature rating is 220°C continuous plug (250°C PFA)

Product Information


:
K

:
-

:
0°C

:
+250°C

:
-

:
Stainless Steel

:
80"

:
2m

:
-

:
-

:
-

:
-

:
PFA

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£19.03 ( £22.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.03 (£22.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £18.51 (£22.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £17.99 (£21.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --