You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PT100 Temperature Sensor 6x50mm -
DRG 010632A
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- DRG 010632A
- Order Code:
- SN35944
- Product Range
- DRG 010632 Series
- Also Known As:
- RAA-S4B-6.0-50-NP-2.0-C9-T
- Technical Datasheet:
- DRG 010632A Datasheet
Product Range Selector (DRG 010632 Series)
See all from this product rangeProduct Overview
- Heavy duty Pt100 probe to IEC751 standard
- Class B, 4-wire connection
- Rigid 316 stainless steel sheath, 6mm diameter
- Extension cable is 2 metres long flexible silicone rubber insulated
- Sensor temperature rating is -50°C to 200°C
- Probe length is 50mm
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Product Information
- :
- Probe with Leads
- :
- -50°C
- :
- +200°C
- :
- Class B
- :
- -
- :
- 100ohm
- :
- -
- :
- 100ohm
- :
- -
- :
- -
- :
- 6mm
- :
- 50mm
- :
- 2m
- :
- 6.56ft
- :
- -
- :
- Bare Wire
- :
- DRG 010632 Series
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.13 (£37.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.