You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty Type J Thermocouple, 7x0.2m, 0 °C to 350 °C, Stainless Steel, 2m - 

J-HD-150X (IEC)

J-HD-150X (IEC) - Heavy Duty Type J Thermocouple, 7x0.2m, 0 °C to 350 °C, Stainless Steel, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
J-HD-150X (IEC)
Order Code:
SN36910
Product Range
-
Also Known As:
FAA-GSJ-4.5-150-2.0-C4-T-I
Technical Datasheet:
J-HD-150X (IEC)   Datasheet
See all Technical Docs

Product Overview

The J-HD-150X (IEC) is a Heavy Duty J-type Thermocouple with stainless steel probe, junction grounded to sheath at tip, 2m glass fibre extension cable comes with stainless steel over braid, 7/0.2mm conductors and bare wire tails termination.
  • -60 to 350°C Temperature range

Applications

Sensing & Instrumentation

Product Information


:
J

:
-

:
0°C

:
+350°C

:
-

:
Stainless Steel

:
80"

:
2m

:
6"

:
150mm

:
0.177"

:
4.5mm

:
Glassfiber

:
Bare Wire

:
IEC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

FAA-GSJ-4.5-150-2.0-C4-T-I

4 In stock Need more?

???PF_PDP_RSP_SUP???

£14.32 ( £17.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.32 (£17.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £13.13 (£15.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --