You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermocouple, IEC Mineral Insulated for K and J Type, -40°C to 1100 °C, Stainless Steel, 100mm, -
KMI/3X150 (IEC)
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- KMI/3X150 (IEC)
- Order Code:
- SN36909
- Product Range
- KMI Series
- Also Known As:
- MD-ISK-S30-150-P5-IEC
- Technical Datasheet:
- KMI/3X150 (IEC) Datasheet
Product Range Selector (KMI Series)
See all from this product rangeProduct Overview
- 3mm probe diameter, 150mm length
- Mineral insulated probe with stainless steel with M8 x 1.0mm pitch threaded pot seal & tails
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, probe temperature range from -40°C to +1100°C
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- Termination is 100mm PFA twin twisted 7/0.2mm tails, colour coded in accordance with IEC 584
- Sensor type is Type ‘K’ (nickel chromium/nickel aluminium) to IEC 584
- Single element, junction insulated from sheath (offer protection against spurious electrical signal)
Product Information
- :
- K
- :
- -
- :
- -40°C
- :
- +1100°C
- :
- -
- :
- Stainless Steel
- :
- 3"
- :
- 100mm
- :
- 6"
- :
- 150mm
- :
- 0.118"
- :
- 3mm
- :
- PFA
- :
- Bare Wire
- :
- IEC
- :
- Shielded
- :
- KMI Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.78 (£21.34) | ( ) |
3+ | £16.29 (£19.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.