You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RTD Sensor, 30x50mm, PT100 Probe, Class B, Teflon Insulated, -50°C to 200°C, 100ohm -
PT100 PROBE 3.0 X 50MM 1M LEAD
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- PT100 PROBE 3.0 X 50MM 1M LEAD
- Order Code:
- SN36875
- Product Range
- -
- Also Known As:
- RAA-S4B-3.0-50-NP-1.0-C5-T
- Technical Datasheet:
- PT100 PROBE 3.0 X 50MM 1M LEAD Datasheet
Product Overview
- Pt100 element to IEC 751 class B
- 4-wire tails termination
- Temperature range from -50°C to + 200°C
- Pt100 element in a 3.0mm diameter 316 stainless steel probe
- Insulated element in a 3.0mm diameter 316 stainless steel probe construction
- Pt100 (100 ohms at 0°C) to IEC 751, class B sensor type
- Probe temperature range from -50°C to +200°C
- 1metre 7/0.16mm PTFE insulated 4 core twisted leads extension cable
- 3mm probe diameter
- 50mm probe length, 1m cable length
Product Information
- :
- Probe with Leads
- :
- -50°C
- :
- 200°C
- :
- Class B
- :
- -
- :
- 100ohm
- :
- -
- :
- 100ohm
- :
- -
- :
- -
- :
- 3mm
- :
- 50mm
- :
- 1m
- :
- 3.28ft
- :
- -
- :
- Bare Wire
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.02 (£30.02) | ( ) |
3+ | £22.93 (£27.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.