You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, PT100, Patch -
RTF-1000-S2B-1.0-C8
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- RTF-1000-S2B-1.0-C8
- Order Code:
- SN36716
- Product Range
- -
- Technical Datasheet:
- RTF-1000-S2B-1.0-C8 Datasheet
Product Overview
- Pt100 sensor to IEC 751 class B
- Temperature range from -50°C to +150°C
- Pt100 element encapsulated in a silicone rubber patch
- 2 metre PTFE insulated, screened lead, 7/0.1mm, 4 core
- Self-adhesive, aluminium foil backing
- Resistant to many oils & chemicals
Product Information
- :
- Component with Leads
- :
- -50°C
- :
- +150°C
- :
- -
- :
- -
- :
- 1kohm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.78 (£39.34) | ( ) |
10+ | £28.92 (£34.70) | ( ) |
25+ | £26.29 (£31.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.