You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stainless Steel Probe With Weatherproof Connection Box for PT100 Sensors, Wall Mountable, IP67 -
RTP-PT100
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- RTP-PT100
- Order Code:
- SN36919
- Product Range
- -
- Also Known As:
- RTP Outdoor Airbox
- Technical Datasheet:
- RTP-PT100 Datasheet
Product Overview
- Perforated outer stainless steel sheath acts as radiated heat shield and mechanical protection
- IP67 Protection
Applications
Sensing & Instrumentation
Product Information
- :
- 75mm
- :
- Probe
- :
- 12.7mm
- :
- Class B
- :
- -50°C
- :
- Stainless Steel
- :
- 150°C
- :
- 100ohm
- :
- Platinum
- :
- Stainless Steel
- :
- 12.5mm
- :
- 75mm
- :
- -
- :
- -
- :
- Terminal Block
- :
- 4-Wire
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £106.70 (£128.04) | ( ) |
5+ | £102.82 (£123.38) | ( ) |
10+ | £99.21 (£119.05) | ( ) |
25+ | £94.25 (£113.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.