You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Type KX Thermocouple Extension Cable, Screened PVC Insulated, 100m -
WK-359
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- WK-359
- Order Code:
- SN36930
- Product Range
- Type K
- Also Known As:
- WK-359-D
- Technical Datasheet:
- WK-359 Datasheet
Product Range Selector (Type K)
See all from this product rangeProduct Overview
- PVC insulated & screened
- Twisted cores & screened construction for reduced electrical noise
- Conductors PVC insulated and twisted together, aluminium Mylar® tape screen & drain wire, overall PVC sheath
- General purpose cable both waterproof and flexible
- Stranded 7/0.2mm conductors
- Tolerance Class 2
- -10 to 105°C Insulation rating
- Colour code (cores & jacket) to IEC-584-3
Product Information
- :
- K
- :
- 328ft
- :
- 100m
- :
- 7 x 0.2mm
- :
- -
- :
- 0.219mm²
- :
- Stranded
- :
- IEC
- :
- PVC (Polyvinylchloride)
- :
- -10°C
- :
- 105°C
- :
- Type K
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 100
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £85.45 (£102.54) | ( ) |
3+ | £78.87 (£94.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.