You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wire, Thermo, T, PTFE, 1/0.2mm -
XF-244-FAR
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- XF-244-FAR
- Order Code:
- SN36341
- Product Range
- Type T
- Also Known As:
- WT-300-D
Product Range Selector (Type T)
See all from this product rangeProduct Overview
- 1/0.2mm strand size
- 25m cable length
- Good mechanical strength and flexibility
- Resistant to oils, acids adverse agents and fluids
Product Information
- :
- T
- :
- 82ft
- :
- 25m
- :
- 1 x 0.2mm
- :
- -
- :
- 0.032mm²
- :
- Stranded
- :
- IEC
- :
- PTFE (Polytetrafluoroethylene)
- :
- -75°C
- :
- 250°C
- :
- Type T
Technical Documents (2)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.33 (£22.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.