You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, Thermocouple, MI, 1.5x150mm -
XF-329-FAR
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- XF-329-FAR
- Order Code:
- SN36322
- Product Range
- Type K
- Also Known As:
- MA-ISK-S15-150-P1-1.0-C7-T-I
- Technical Datasheet:
- XF-329-FAR Datasheet
Product Range Selector (Type K)
See all from this product rangeProduct Overview
- 1.5mm diameter
- 150mm probe length
- Sensor type is thermocouple type K to IEC 60584
- Probe material is 310 stainless steel with welded tip mineral insulated
- Conductors with insulated junction
- Tip temperature rating range from -40°C to 1100°C
- Probe termination plain pot seal
- Pot temperature rating of 180°C
- Termination flying lead and tails, PTFE insulated, 7/0.2mm, 1meter
Product Information
- :
- K
- :
- -
- :
- -40°C
- :
- +1100°C
- :
- -
- :
- Stainless Steel
- :
- 40"
- :
- 1m
- :
- 6"
- :
- 150mm
- :
- 0.059"
- :
- 1.5mm
- :
- PFA
- :
- Bare Wire
- :
- -
- :
- Shielded
- :
- Type K
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.18 (£23.02) | ( ) |
5+ | £17.85 (£21.42) | ( ) |
10+ | £16.17 (£19.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.