You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, Thermocouple, MI, MP, 3x150mm -
XF-343-FAR
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- XF-343-FAR
- Order Code:
- SN36338
- Product Range
- Type K
- Also Known As:
- MB-ISK-S30-150-MP-I
- Technical Datasheet:
- XF-343-FAR Datasheet
Product Range Selector (Type K)
See all from this product rangeProduct Overview
- 3mm probe diameter, 150mm length
- Flexible mineral insulated probe with 310 stainless steel sheath construction
- Highly flexible, sheath can be bent/formed to suit many application and process
- Insulated hot junction
- Probe temperature range from -40°C up to +1100°C
- Miniature flat pin plug termination, colour coded green in accordance to IEC
- Conforms IEC specification
- Sensor type is Type ‘K’ (nickel chromium/nickel aluminium) to ANSI
- Single element, junction insulated from sheath (offer protection against spurious electrical signal)
Product Information
- :
- K
- :
- -
- :
- -40°C
- :
- 1100°C
- :
- -
- :
- Stainless Steel
- :
- -
- :
- -
- :
- 6"
- :
- 150mm
- :
- 0.118"
- :
- 3mm
- :
- -
- :
- Miniature Connector
- :
- -
- :
- Shielded
- :
- Type K
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.46 (£22.15) | ( ) |
5+ | £9.14 (£10.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.