You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Type K ANSI Miniature Thermocouple Plug With Cable Tidy, PFA TTP, 2m - 

XF-968-FAR

XF-968-FAR - Type K ANSI Miniature Thermocouple Plug With Cable Tidy, PFA TTP, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XF-968-FAR
Order Code:
SN36898
Product Range
-
Also Known As:
CT-Z8-C80-K-2-ANSI (1/0.2 PFA TTP)
Technical Datasheet:
XF-968-FAR   Datasheet
See all Technical Docs

Product Overview

XF-968-FAR is an ANSI PFA cable tidy exposed junction thermocouple with fitted mini plug.
  • Complete, precision fine wire, high-sensitivity thermocouple with a fitted miniature connector
  • Cable tidy + miniature plug termination
  • PFA twin twisted cable type and miniature plug cable termination
  • Max temperature of 220°C
  • Class 1 wire for high accuracy tolerance
  • K type thermocouple
  • 1/0.2mm cable size
  • 2m cable length

Product Information


:
K

:
-75°C

:
220°C

:
250°C

:
-

:
6.6ft

:
2m

:
-

:
-

:
-

:
-

:
PFA

:
Miniature Connector

:
ANSI

:
Unshielded

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

CT-Z8-C80-K-2-ANSI (1/0.2 PFA TTP)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£10.35 ( £12.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.35 (£12.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £9.48 (£11.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --